RLR05C1911FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.02890
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.11.50762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.02890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.81520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.71840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.17520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.83026
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.31297
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.69538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.03824
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.02419
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.05739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.67944
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.55377
Datasheet
1.91 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1911FSRSL

DigiKey Part Number
RLR05C1911FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1911FSRSL
Description
RES 1.91K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1911FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1911FPB14Vishay Dale0RLR05C1911FPB14-NDkr.30.02890Direct
RLR05C1911FRRSLVishay Dale0RLR05C1911FRRSL-NDkr.11.50762Direct
RLR05C1911FSB14Vishay Dale0RLR05C1911FSB14-NDkr.30.02890Parametric Equivalent
RLR05C1911FSB1419Vishay Dale0541-RLR05C1911FSB1419-NDkr.35.81520Parametric Equivalent
RLR05C1911FSBSLVishay Dale0RLR05C1911FSBSL-NDkr.35.71840Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.50762kr.5,753.81
Unit Price without VAT:kr.11.50762
Unit Price with VAT:kr.14.38453