Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C18R0GMBSL19 | |
|---|---|
DigiKey Part Number | 541-RLR05C18R0GMBSL19-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C18R0GMBSL19 |
Description | RES 18 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C18R0GMB14 | Vishay Dale | 0 | 541-RLR05C18R0GMB14-ND | kr.29.01440 | Parametric Equivalent |
| RLR05C18R0GMR3619 | Vishay Dale | 0 | 541-RLR05C18R0GMR3619TR-ND | kr.11.80474 | Parametric Equivalent |
| RLR05C18R0GMRE519 | Vishay Dale | 0 | 541-RLR05C18R0GMRE519TR-ND | kr.14.43098 | Parametric Equivalent |
| RLR05C18R0GMRE619 | Vishay Dale | 0 | 541-RLR05C18R0GMRE619TR-ND | kr.13.48581 | Parametric Equivalent |
| RLR05C18R0GMRE719 | Vishay Dale | 0 | 541-RLR05C18R0GMRE719TR-ND | kr.13.00038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.57850 | kr.4,057.85 |
| Unit Price without VAT: | kr.40.57850 |
|---|---|
| Unit Price with VAT: | kr.50.72313 |


