Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55316K00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55316K00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55316K00FKEK500 |
Description | RES 316K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55316K00DKEK500 | Vishay Dale | 0 | 541-ERC55316K00DKEK500-ND | kr.27.28641 | Parametric Equivalent |
| ERC55316K00FHEA500 | Vishay Dale | 0 | 541-ERC55316K00FHEA500TR-ND | kr.5.08894 | Parametric Equivalent |
| ERC55316K00FHEB500 | Vishay Dale | 0 | 541-ERC55316K00FHEB500TR-ND | kr.7.19298 | Parametric Equivalent |
| ERC55316K00FHEK500 | Vishay Dale | 0 | 541-ERC55316K00FHEK500-ND | kr.24.15540 | Parametric Equivalent |
| RN55C3163FB14 | Vishay Dale | 0 | RN55C3163FB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.73714 | kr.14,737.14 |
| Unit Price without VAT: | kr.14.73714 |
|---|---|
| Unit Price with VAT: | kr.18.42143 |



