
RLR05C1602GSB14 | |
|---|---|
DigiKey Part Number | RLR05C1602GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1602GSB14 |
Description | RES 16K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1602GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.13.57400 | kr.135.74 |
| 25 | kr.11.75960 | kr.293.99 |
| 50 | kr.10.62200 | kr.531.10 |
| 100 | kr.9.65460 | kr.965.46 |
| 300 | kr.8.41043 | kr.2,523.13 |
| 500 | kr.7.93260 | kr.3,966.30 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

