15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1502FSRE6

DigiKey Part Number
541-RLR05C1502FSRE6TR-ND - Tape & Reel (TR)
541-RLR05C1502FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1502FSRE6
Description
RES 15K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.14.59500kr.145.95
25kr.12.65480kr.316.37
50kr.11.43740kr.571.87
100kr.10.40460kr.1,040.46
250kr.9.27188kr.2,317.97
500kr.8.56356kr.4,281.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.96171kr.7,961.71
2.000kr.7.45061kr.14,901.22
3.000kr.7.18814kr.21,564.42
5.000kr.6.89128kr.34,456.40
7.000kr.6.71436kr.47,000.52
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750