RLR05C1370FSRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.02890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.71840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.69538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.02419
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.45409
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.50762
Datasheet
137 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1370FSRE7

DigiKey Part Number
541-RLR05C1370FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1370FSRE7
Description
RES 137 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1370FSB14Vishay Dale0RLR05C1370FSB14-NDkr.30.02890Parametric Equivalent
RLR05C1370FSBSLVishay Dale0RLR05C1370FSBSL-NDkr.35.71840Parametric Equivalent
RLR05C1370FSRE5Vishay Dale0541-RLR05C1370FSRE5TR-NDkr.9.69538Parametric Equivalent
RLR05C1370FSRE6Vishay Dale0541-RLR05C1370FSRE6TR-NDkr.9.02419Parametric Equivalent
RLR05C1370FSRE8Vishay Dale0541-RLR05C1370FSRE8TR-NDkr.8.45409Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.67944kr.13,019.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.67944
Unit Price with VAT:kr.10.84930