RLR05C1243FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.64140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.30610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.20910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.36730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.22886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.26506
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.14460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.66880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.63506
Datasheet
124 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1243FSRE6

DigiKey Part Number
541-RLR05C1243FSRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1243FSRE6
Description
RES 124K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1243FSB14Vishay Dale0RLR05C1243FSB14-NDkr.22.64140Parametric Equivalent
RLR05C1243FSB1419Vishay Dale0541-RLR05C1243FSB1419-NDkr.25.30610Parametric Equivalent
RLR05C1243FSBSLVishay Dale0RLR05C1243FSBSL-NDkr.25.20910Parametric Equivalent
RLR05C1243FSBSL19Vishay Dale0541-RLR05C1243FSBSL19-NDkr.30.36730Parametric Equivalent
RLR05C1243FSRE5Vishay Dale0541-RLR05C1243FSRE5TR-NDkr.7.22886Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.26506kr.6,265.06
Manufacturers Standard Package
Unit Price without VAT:kr.6.26506
Unit Price with VAT:kr.7.83133