
RLR05C1201GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1201GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1201GSB14 |
Description | RES 1.2K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1201GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 10 | kr.32.05500 | kr.320.55 |
| 25 | kr.28.07080 | kr.701.77 |
| 50 | kr.25.57420 | kr.1,278.71 |
| 100 | kr.23.45290 | kr.2,345.29 |
| 300 | kr.20.72460 | kr.6,217.38 |
| 500 | kr.19.67734 | kr.9,838.67 |
| 1.000 | kr.18.44338 | kr.18,443.38 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |

