Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1132FSBSL | |
|---|---|
DigiKey Part Number | RLR05C1132FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1132FSBSL |
Description | RES 11.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1132FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1132FMB14 | Vishay Dale | 0 | RLR05C1132FMB14-ND | kr.29.70100 | Direct |
| RLR05C1132FSB14 | Vishay Dale | 0 | RLR05C1132FSB14-ND | kr.29.70100 | Parametric Equivalent |
| RLR05C1132FSB1419 | Vishay Dale | 0 | 541-RLR05C1132FSB1419-ND | kr.35.42410 | Parametric Equivalent |
| RLR05C1132FSBSL19 | Vishay Dale | 0 | 541-RLR05C1132FSBSL19-ND | kr.41.71470 | Parametric Equivalent |
| RLR05C1132FSR36 | Vishay Dale | 0 | 541-RLR05C1132FSR36TR-ND | kr.7.74475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.32840 | kr.3,532.84 |
| Unit Price without VAT: | kr.35.32840 |
|---|---|
| Unit Price with VAT: | kr.44.16050 |


