RLR05C1101FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.70100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.32840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.74475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.92564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.38194
Datasheet
1.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1101FRRE5

DigiKey Part Number
541-RLR05C1101FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1101FRRE5
Description
RES 1.1K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1101FRB14Vishay Dale0RLR05C1101FRB14-NDkr.29.70100Parametric Equivalent
RLR05C1101FRBSLVishay Dale0RLR05C1101FRBSL-NDkr.35.32840Parametric Equivalent
RLR05C1101FRR36Vishay Dale0541-RLR05C1101FRR36TR-NDkr.7.74475Parametric Equivalent
RLR05C1101FRRE6Vishay Dale0541-RLR05C1101FRRE6TR-NDkr.8.92564Parametric Equivalent
RLR05C1101FRRSLVishay Dale0RLR05C1101FRRSL-NDkr.11.38194Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.58950kr.4,794.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.58950
Unit Price with VAT:kr.11.98688