
RLR05C10R0FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C10R0FSRE6TR-ND - Tape & Reel (TR) 541-RLR05C10R0FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C10R0FSRE6 |
Description | RES 10 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C10R0FSB14 | Vishay Dale | 240 | 541-RLR05C10R0FSB14-ND | kr.44.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.13.30100 | kr.133.01 |
| 25 | kr.11.51840 | kr.287.96 |
| 50 | kr.10.40260 | kr.520.13 |
| 100 | kr.9.45360 | kr.945.36 |
| 250 | kr.8.41368 | kr.2,103.42 |
| 500 | kr.7.76320 | kr.3,881.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.92564 | kr.8,925.64 |
| 2.000 | kr.8.36177 | kr.16,723.54 |
| 3.000 | kr.8.07221 | kr.24,216.63 |
| 5.000 | kr.7.74475 | kr.38,723.75 |
| 7.000 | kr.7.54964 | kr.52,847.48 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

