10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C10R0FRB14

DigiKey Part Number
541-RLR05C10R0FRB14-ND
Manufacturer
Manufacturer Product Number
RLR05C10R0FRB14
Description
RES 10 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C10R0FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C10R0FSB14Vishay Dale240541-RLR05C10R0FSB14-NDkr.44.57000Direct
In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.93000kr.47.93
10kr.32.85400kr.328.54
25kr.28.77600kr.719.40
50kr.26.22480kr.1,311.24
100kr.24.05520kr.2,405.52
300kr.21.26563kr.6,379.69
500kr.20.19454kr.10,097.27
1.000kr.18.93289kr.18,932.89
Manufacturers Standard Package
Unit Price without VAT:kr.47.93000
Unit Price with VAT:kr.59.91250