Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1022FSRE8 | |
|---|---|
DigiKey Part Number | 541-RLR05C1022FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1022FSRE8 |
Description | RES 10.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1022FSB14 | Vishay Dale | 0 | RLR05C1022FSB14-ND | kr.29.70100 | Parametric Equivalent |
| RLR05C1022FSBSL | Vishay Dale | 0 | RLR05C1022FSBSL-ND | kr.35.32840 | Parametric Equivalent |
| RLR05C1022FSBSL19 | Vishay Dale | 0 | 541-RLR05C1022FSBSL19TR-ND | kr.41.71470 | Parametric Equivalent |
| RLR05C1022FSR36 | Vishay Dale | 0 | 541-RLR05C1022FSR36TR-ND | kr.7.74475 | Parametric Equivalent |
| RLR05C1022FSR3619 | Vishay Dale | 0 | 541-RLR05C1022FSR3619TR-ND | kr.12.17851 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.36177 | kr.16,723.54 |
| Unit Price without VAT: | kr.8.36177 |
|---|---|
| Unit Price with VAT: | kr.10.45221 |


