Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1004FPRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C1004FPRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1004FPRE6 |
Description | RES 1M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1004FPB14 | Vishay Dale | 95 | RLR05C1004FPB14-ND | kr.118.43000 | Parametric Equivalent |
| RLR05C1004FPB1419 | Vishay Dale | 0 | 541-RLR05C1004FPB1419-ND | kr.131.83210 | Parametric Equivalent |
| RLR05C1004FPBSL | Vishay Dale | 0 | RLR05C1004FPBSL-ND | kr.149.74190 | Parametric Equivalent |
| RLR05C1004FPBSL19 | Vishay Dale | 0 | 541-RLR05C1004FPBSL19-ND | kr.155.44730 | Parametric Equivalent |
| RLR05C1004FPR36 | Vishay Dale | 0 | 541-RLR05C1004FPR36TR-ND | kr.71.40425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.71.87493 | kr.71,874.93 |
| Unit Price without VAT: | kr.71.87493 |
|---|---|
| Unit Price with VAT: | kr.89.84366 |


