
RLR05C1003FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1003FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1003FRB14 |
Description | RES 100K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1003FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.40.28400 | kr.402.84 |
| 25 | kr.35.38240 | kr.884.56 |
| 50 | kr.32.31000 | kr.1,615.50 |
| 100 | kr.29.70100 | kr.2,970.10 |
| 300 | kr.26.34480 | kr.7,903.44 |
| 500 | kr.25.05644 | kr.12,528.22 |
| 1.000 | kr.23.53896 | kr.23,538.96 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |

