
RLR05C1002FRB14 | |
|---|---|
DigiKey Part Number | RLR05C1002FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1002FRB14 |
Description | RES 10K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1002FRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.93000 | kr.47.93 |
| 10 | kr.32.85400 | kr.328.54 |
| 25 | kr.28.77600 | kr.719.40 |
| 50 | kr.26.22480 | kr.1,311.24 |
| 100 | kr.24.05520 | kr.2,405.52 |
| 300 | kr.21.26563 | kr.6,379.69 |
| 500 | kr.20.19454 | kr.10,097.27 |
| 1.000 | kr.18.93289 | kr.18,932.89 |
| Unit Price without VAT: | kr.47.93000 |
|---|---|
| Unit Price with VAT: | kr.59.91250 |

