1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1001FSRE5

DigiKey Part Number
541-RLR05C1001FSRE5TR-ND - Tape & Reel (TR)
541-RLR05C1001FSRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1001FSRE5
Description
RES 1K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1001FSB14Vishay Dale478541-RLR05C1001FSB14-NDkr.21.11000Parametric Equivalent
RLR05C1001FSRE6Vishay Dale1.654541-RLR05C1001FSRE6CT-NDkr.22.44000Parametric Equivalent
In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.84000kr.19.84
10kr.13.30100kr.133.01
25kr.11.51840kr.287.96
50kr.10.40260kr.520.13
100kr.9.45360kr.945.36
250kr.8.41368kr.2,103.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.58950kr.4,794.75
1.000kr.8.92564kr.8,925.64
1.500kr.8.58465kr.12,876.98
2.500kr.8.19899kr.20,497.48
3.500kr.7.96918kr.27,892.13
5.000kr.7.74475kr.38,723.75
Manufacturers Standard Package
Unit Price without VAT:kr.19.84000
Unit Price with VAT:kr.24.80000