
RLR05C1000FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C1000FSRE6TR-ND - Tape & Reel (TR) 541-RLR05C1000FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1000FSRE6 |
Description | RES 100 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.14.51200 | kr.145.12 |
| 25 | kr.12.58360 | kr.314.59 |
| 50 | kr.11.37400 | kr.568.70 |
| 100 | kr.10.34500 | kr.1,034.50 |
| 250 | kr.9.21836 | kr.2,304.59 |
| 500 | kr.8.51348 | kr.4,256.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.91479 | kr.7,914.79 |
| 2.000 | kr.7.40626 | kr.14,812.52 |
| 3.000 | kr.7.14510 | kr.21,435.30 |
| 5.000 | kr.6.84974 | kr.34,248.70 |
| 7.000 | kr.6.67376 | kr.46,716.32 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |

