100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1000FSRE6

DigiKey Part Number
541-RLR05C1000FSRE6TR-ND - Tape & Reel (TR)
541-RLR05C1000FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1000FSRE6
Description
RES 100 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.62000kr.21.62
10kr.14.51200kr.145.12
25kr.12.58360kr.314.59
50kr.11.37400kr.568.70
100kr.10.34500kr.1,034.50
250kr.9.21836kr.2,304.59
500kr.8.51348kr.4,256.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.91479kr.7,914.79
2.000kr.7.40626kr.14,812.52
3.000kr.7.14510kr.21,435.30
5.000kr.6.84974kr.34,248.70
7.000kr.6.67376kr.46,716.32
Manufacturers Standard Package
Unit Price without VAT:kr.21.62000
Unit Price with VAT:kr.27.02500