Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RL20S911JB14 | |
|---|---|
DigiKey Part Number | RL20S911JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S911JB14 |
Description | RES 910 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S911JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S911GRE6 | Vishay Dale | 0 | RL20S911GRE6-ND | kr.2.76963 | Upgrade |
| RL20S911GRSL | Vishay Dale | 0 | RL20S911GRSL-ND | kr.53.99270 | Upgrade |
| RL20S911JBSL | Vishay Dale | 0 | RL20S911JBSL-ND | kr.55.30700 | Parametric Equivalent |
| RL20S911JRSL | Vishay Dale | 0 | RL20S911JRSL-ND | kr.53.99270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.87730 | kr.4,687.73 |
| Unit Price without VAT: | kr.46.87730 |
|---|---|
| Unit Price with VAT: | kr.58.59663 |


