RL20S910JRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.55.30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.99270
Datasheet
91 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S910JRE6

DigiKey Part Number
RL20S910JRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL20S910JRE6
Description
RES 91 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S910JRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL20S910GB14Vishay Dale0RL20S910GB14-NDkr.46.87730Upgrade
RL20S910GBSLVishay Dale0RL20S910GBSL-NDkr.55.30700Upgrade
RL20S910JB14Vishay Dale0RL20S910JB14-NDkr.46.87730Parametric Equivalent
RL20S910JBSLVishay Dale0RL20S910JBSL-NDkr.55.30700Parametric Equivalent
RL20S910JRSLVishay Dale0RL20S910JRSL-NDkr.53.99270Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.76963kr.2,769.63
Manufacturers Standard Package
Unit Price without VAT:kr.2.76963
Unit Price with VAT:kr.3.46204