
RL20S821GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S821GRE6TR-ND - Tape & Reel (TR) 541-RL20S821GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S821GRE6 |
Description | RES 820 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S821GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.04500 | kr.40.45 |
| 25 | kr.3.45400 | kr.86.35 |
| 50 | kr.3.08380 | kr.154.19 |
| 100 | kr.2.76990 | kr.276.99 |
| 250 | kr.2.42568 | kr.606.42 |
| 500 | kr.2.21000 | kr.1,105.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.02677 | kr.2,026.77 |
| 2.000 | kr.1.87113 | kr.3,742.26 |
| 3.000 | kr.1.79116 | kr.5,373.48 |
| 5.000 | kr.1.70069 | kr.8,503.45 |
| 7.000 | kr.1.64679 | kr.11,527.53 |
| 10.000 | kr.1.59412 | kr.15,941.20 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

