RL20S623GBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.69125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.76963
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.99270
Datasheet
62 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S623GBSL

DigiKey Part Number
RL20S623GBSL-ND
Manufacturer
Manufacturer Product Number
RL20S623GBSL
Description
RES 62K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
62 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S623GBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL2062K000GKEB500Vishay Dale0541-ERL2062K000GKEB500TR-NDkr.8.69125Parametric Equivalent
ERL2062K000GKEK500Vishay Dale0541-ERL2062K000GKEK500-NDkr.22.04100Parametric Equivalent
RL20S623GB14Vishay Dale0RL20S623GB14-NDkr.46.87730Parametric Equivalent
RL20S623GRE6Vishay Dale0RL20S623GRE6-NDkr.2.76963Parametric Equivalent
RL20S623GRSLVishay Dale0RL20S623GRSL-NDkr.53.99270Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.55.30700kr.5,530.70
Manufacturers Standard Package
Unit Price without VAT:kr.55.30700
Unit Price with VAT:kr.69.13375