Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S563GBSL | |
|---|---|
DigiKey Part Number | RL20S563GBSL-ND |
Manufacturer | |
Manufacturer Product Number | RL20S563GBSL |
Description | RES 56K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S563GBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL2056K000GKEB500 | Vishay Dale | 0 | 541-ERL2056K000GKEB500TR-ND | kr.8.69125 | Parametric Equivalent |
| ERL2056K000GKEK500 | Vishay Dale | 0 | 541-ERL2056K000GKEK500-ND | kr.22.04100 | Parametric Equivalent |
| RL20S563GB14 | Vishay Dale | 0 | RL20S563GB14-ND | kr.46.87730 | Parametric Equivalent |
| RL20S563GRE6 | Vishay Dale | 0 | RL20S563GRE6-ND | kr.2.76963 | Parametric Equivalent |
| RL20S563GRSL | Vishay Dale | 0 | RL20S563GRSL-ND | kr.53.99270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.55.30700 | kr.5,530.70 |
| Unit Price without VAT: | kr.55.30700 |
|---|---|
| Unit Price with VAT: | kr.69.13375 |



