
RL20S472GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S472GRE5TR-ND - Tape & Reel (TR) 541-RL20S472GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S472GRE5 |
Description | CMF-20 4.7K 2% T-00 RL20S472G RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.77700 | kr.27.77 |
| 25 | kr.2.49040 | kr.62.26 |
| 100 | kr.2.17210 | kr.217.21 |
| 250 | kr.2.02044 | kr.505.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.92914 | kr.964.57 |
| 1.000 | kr.1.85388 | kr.1,853.88 |
| 1.500 | kr.1.81620 | kr.2,724.30 |
| 2.500 | kr.1.77444 | kr.4,436.10 |
| 3.500 | kr.1.75004 | kr.6,125.14 |
| 5.000 | kr.1.72657 | kr.8,632.85 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

