New at DigiKey
RL20S302GRE5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S302GRE5

DigiKey Part Number
541-RL20S302GRE5TR-ND - Tape & Reel (TR)
541-RL20S302GRE5CT-ND - Cut Tape (CT)
541-RL20S302GRE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL20S302GRE5
Description
CMF-20 3K 2% T-00 RL20S302G RE5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.21800kr.42.18
25kr.3.60440kr.90.11
50kr.3.22040kr.161.02
100kr.2.89410kr.289.41
250kr.2.53592kr.633.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.35802kr.1,179.01
1.000kr.2.16378kr.2,163.78
1.500kr.2.06396kr.3,095.94
2.500kr.1.95103kr.4,877.57
3.500kr.1.88374kr.6,593.09
5.000kr.1.81798kr.9,089.90
6.000kr.1.78645kr.10,718.70
12.000kr.1.67822kr.20,138.64
12.500kr.1.67238kr.20,904.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500