
RL20S301GB14 | |
|---|---|
DigiKey Part Number | 541-RL20S301GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S301GB14 |
Description | RES 300 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S301GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.88000 | kr.74.88 |
| 10 | kr.52.01300 | kr.520.13 |
| 25 | kr.45.83320 | kr.1,145.83 |
| 50 | kr.41.96440 | kr.2,098.22 |
| 100 | kr.38.67780 | kr.3,867.78 |
| 300 | kr.34.45157 | kr.10,335.47 |
| 500 | kr.32.82928 | kr.16,414.64 |
| 1.000 | kr.30.91840 | kr.30,918.40 |
| Unit Price without VAT: | kr.74.88000 |
|---|---|
| Unit Price with VAT: | kr.93.60000 |

