Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RL20S240JRSL | |
|---|---|
DigiKey Part Number | RL20S240JRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S240JRSL |
Description | RES 24 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S240JRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S240GB14 | Vishay Dale | 0 | RL20S240GB14-ND | kr.46.87730 | Upgrade |
| RL20S240GBSL | Vishay Dale | 0 | RL20S240GBSL-ND | kr.55.30700 | Upgrade |
| RL20S240JB14 | Vishay Dale | 0 | RL20S240JB14-ND | kr.46.87730 | Parametric Equivalent |
| RL20S240JBSL | Vishay Dale | 0 | RL20S240JBSL-ND | kr.55.30700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.99270 | kr.26,996.35 |
| Unit Price without VAT: | kr.53.99270 |
|---|---|
| Unit Price with VAT: | kr.67.49088 |


