
RL20S224GB14 | |
|---|---|
DigiKey Part Number | 541-RL20S224GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S224GB14 |
Description | RES 220K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S224GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.24000 | kr.56.24 |
| 10 | kr.38.72500 | kr.387.25 |
| 25 | kr.33.99240 | kr.849.81 |
| 50 | kr.31.02920 | kr.1,551.46 |
| 100 | kr.28.51100 | kr.2,851.10 |
| 300 | kr.25.27313 | kr.7,581.94 |
| 500 | kr.24.03012 | kr.12,015.06 |
| 1.000 | kr.22.56577 | kr.22,565.77 |
| Unit Price without VAT: | kr.56.24000 |
|---|---|
| Unit Price with VAT: | kr.70.30000 |

