RL20S201JB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.80021
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.58884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.91760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.58884
Datasheet
200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S201JB14

DigiKey Part Number
RL20S201JB14-ND
Manufacturer
Manufacturer Product Number
RL20S201JB14
Description
RES 200 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S201JB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL20S201GRE6Vishay Dale0RL20S201GRE6-NDkr.2.80021Upgrade
RL20S201GRSLVishay Dale0RL20S201GRSL-NDkr.54.58884Upgrade
RL20S201JBSLVishay Dale0RL20S201JBSL-NDkr.55.91760Parametric Equivalent
RL20S201JRSLVishay Dale0RL20S201JRSL-NDkr.54.58884Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.47.39490kr.4,739.49
Manufacturers Standard Package
Unit Price without VAT:kr.47.39490
Unit Price with VAT:kr.59.24363