
RL20S152GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S152GRE6TR-ND - Tape & Reel (TR) 541-RL20S152GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S152GRE6 |
Description | RES 1.5K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S152GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S152GRE5 | Vishay Dale | 996 | 541-RL20S152GRE5CT-ND | kr.6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.3.87240 | kr.96.81 |
| 50 | kr.3.46160 | kr.173.08 |
| 100 | kr.3.11230 | kr.311.23 |
| 250 | kr.2.72948 | kr.682.37 |
| 500 | kr.2.48984 | kr.1,244.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82504 | kr.2,825.04 |
| 2.000 | kr.2.61681 | kr.5,233.62 |
| 3.000 | kr.2.50988 | kr.7,529.64 |
| 5.000 | kr.2.38887 | kr.11,944.35 |
| 7.000 | kr.2.31678 | kr.16,217.46 |
| 10.000 | kr.2.24636 | kr.22,463.60 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

