
RL07S912GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S912GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S912GB14 |
Description | RES 9.1K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S912GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.11000 | kr.69.11 |
| 10 | kr.47.89900 | kr.478.99 |
| 25 | kr.42.16360 | kr.1,054.09 |
| 50 | kr.38.57120 | kr.1,928.56 |
| 100 | kr.35.52050 | kr.3,552.05 |
| 300 | kr.31.59667 | kr.9,479.00 |
| 500 | kr.30.09040 | kr.15,045.20 |
| 1.000 | kr.28.31603 | kr.28,316.03 |
| Unit Price without VAT: | kr.69.11000 |
|---|---|
| Unit Price with VAT: | kr.86.38750 |

