RL07S823JB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.06426
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.06260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.53.99270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.99270
Datasheet
82 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S823JB14

DigiKey Part Number
RL07S823JB14-ND
Manufacturer
Manufacturer Product Number
RL07S823JB14
Description
RES 82K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S823JB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S823GR36Vishay Dale0RL07S823GR36-NDkr.1.06426Upgrade
RL07S823GRE6Vishay Dale0RL07S823GRE6-NDkr.3.06260Upgrade
RL07S823GRSLVishay Dale0RL07S823GRSL-NDkr.53.99270Upgrade
RL07S823JBSLVishay Dale0RL07S823JBSL-NDkr.55.30700Parametric Equivalent
RL07S823JRSLVishay Dale0RL07S823JRSL-NDkr.53.99270Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.46.87730kr.4,687.73
Manufacturers Standard Package
Unit Price without VAT:kr.46.87730
Unit Price with VAT:kr.58.59663