
RL07S563GRE5 | |
|---|---|
DigiKey Part Number | 541-RL07S563GRE5TR-ND - Tape & Reel (TR) 541-RL07S563GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S563GRE5 |
Description | CMF-07 56K 2% T-00 RL07S563G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.66500 | kr.36.65 |
| 25 | kr.3.12680 | kr.78.17 |
| 50 | kr.2.79080 | kr.139.54 |
| 100 | kr.2.50370 | kr.250.37 |
| 250 | kr.2.18984 | kr.547.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.99304 | kr.996.52 |
| 1.000 | kr.1.82592 | kr.1,825.92 |
| 1.500 | kr.1.74003 | kr.2,610.05 |
| 2.500 | kr.1.64287 | kr.4,107.18 |
| 3.500 | kr.1.58496 | kr.5,547.36 |
| 5.000 | kr.1.52838 | kr.7,641.90 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

