RL07S511GRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.69.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.91760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.07601
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.09641
Datasheet
510 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S511GRSL

DigiKey Part Number
RL07S511GRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S511GRSL
Description
RES 510 OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S511GRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S511GB14Vishay Dale100541-RL07S511GB14-NDkr.69.87000Parametric Equivalent
RL07S511GBSLVishay Dale0RL07S511GBSL-NDkr.55.91760Parametric Equivalent
RL07S511GR36Vishay Dale0RL07S511GR36-NDkr.1.07601Parametric Equivalent
RL07S511GRE6Vishay Dale0RL07S511GRE6-NDkr.3.09641Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.54.58884kr.27,294.42
Unit Price without VAT:kr.54.58884
Unit Price with VAT:kr.68.23605