470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S471GB14

DigiKey Part Number
541-RL07S471GB14-ND
Manufacturer
Manufacturer Product Number
RL07S471GB14
Description
RES 470 OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S471GB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S471GRE5Vishay Dale676541-RL07S471GRE5CT-NDkr.66.19000Parametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.11000kr.69.11
10kr.47.89900kr.478.99
25kr.42.16360kr.1,054.09
50kr.38.57120kr.1,928.56
100kr.35.52050kr.3,552.05
300kr.31.59667kr.9,479.00
500kr.30.09040kr.15,045.20
1.000kr.28.31603kr.28,316.03
Manufacturers Standard Package
Unit Price without VAT:kr.69.11000
Unit Price with VAT:kr.86.38750