
RL07S332GB14 | |
|---|---|
DigiKey Part Number | RL07S332GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S332GB14 |
Description | RES 3.3K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S332GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S332GRE6 | Vishay Dale | 1.000 | 541-RL07S332GRE6CT-ND | kr.5.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.18.67100 | kr.186.71 |
| 25 | kr.16.23560 | kr.405.89 |
| 50 | kr.14.71260 | kr.735.63 |
| 100 | kr.13.41670 | kr.1,341.67 |
| 300 | kr.11.74950 | kr.3,524.85 |
| 500 | kr.11.10946 | kr.5,554.73 |
| 1.000 | kr.10.35544 | kr.10,355.44 |
| 5.000 | kr.9.01411 | kr.45,070.55 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

