Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S201JBSL | |
|---|---|
DigiKey Part Number | RL07S201JBSL-ND |
Manufacturer | |
Manufacturer Product Number | RL07S201JBSL |
Description | RES 200 OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S201JBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S201GR36 | Vishay Dale | 0 | RL07S201GR36-ND | kr.1.06426 | Upgrade |
| RL07S201GRE6 | Vishay Dale | 0 | RL07S201GRE6-ND | kr.3.06260 | Upgrade |
| RL07S201GRSL | Vishay Dale | 0 | RL07S201GRSL-ND | kr.53.99270 | Upgrade |
| RL07S201JB14 | Vishay Dale | 0 | RL07S201JB14-ND | kr.46.87730 | Parametric Equivalent |
| RL07S201JR36 | Vishay Dale | 0 | RL07S201JR36-ND | kr.1.06426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.55.30700 | kr.5,530.70 |
| Unit Price without VAT: | kr.55.30700 |
|---|---|
| Unit Price with VAT: | kr.69.13375 |


