RL07S182GR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 944
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.06260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.99270
Datasheet
1.8 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S182GR36

DigiKey Part Number
RL07S182GR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S182GR36
Description
RES 1.8K OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S182GR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S182GB14Vishay Dale944RL07S182GB14-NDkr.69.11000Parametric Equivalent
RL07S182GBSLVishay Dale0RL07S182GBSL-NDkr.55.30700Parametric Equivalent
RL07S182GRE6Vishay Dale0RL07S182GRE6-NDkr.3.06260Parametric Equivalent
RL07S182GRSLVishay Dale0RL07S182GRSL-NDkr.53.99270Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06426kr.5,321.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.06426
Unit Price with VAT:kr.1.33033