RL07S132GRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.06426
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.06260
Datasheet
1.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S132GRSL

DigiKey Part Number
RL07S132GRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S132GRSL
Description
RES 1.3K OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S132GRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S132GB14Vishay Dale0RL07S132GB14-NDkr.46.87730Parametric Equivalent
RL07S132GBSLVishay Dale0RL07S132GBSL-NDkr.55.30700Parametric Equivalent
RL07S132GR36Vishay Dale0RL07S132GR36-NDkr.1.06426Parametric Equivalent
RL07S132GRE6Vishay Dale0RL07S132GRE6-NDkr.3.06260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.53.99270kr.26,996.35
Unit Price without VAT:kr.53.99270
Unit Price with VAT:kr.67.49088