Parametric Equivalent
Parametric Equivalent

RL07S114GRSL | |
|---|---|
DigiKey Part Number | RL07S114GRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL07S114GRSL |
Description | RES 110K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S114GRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S114GB14 | Vishay Dale | 0 | RL07S114GB14-ND | kr.46.87730 | Parametric Equivalent |
| RL07S114GBSL | Vishay Dale | 0 | RL07S114GBSL-ND | kr.55.30700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.99270 | kr.26,996.35 |
| Unit Price without VAT: | kr.53.99270 |
|---|---|
| Unit Price with VAT: | kr.67.49088 |


