
RL07S103GB14 | |
|---|---|
DigiKey Part Number | RL07S103GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S103GB14 |
Description | RES 10K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S103GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.15.14000 | kr.151.40 |
| 25 | kr.13.13400 | kr.328.35 |
| 50 | kr.11.87600 | kr.593.80 |
| 100 | kr.10.80650 | kr.1,080.65 |
| 300 | kr.9.43077 | kr.2,829.23 |
| 500 | kr.8.90250 | kr.4,451.25 |
| 1.000 | kr.8.28004 | kr.8,280.04 |
| 5.000 | kr.7.17290 | kr.35,864.50 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

