
RHA05075R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA05075R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA05075R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 75 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.28000 | kr.72.28 |
| 10 | kr.50.14900 | kr.501.49 |
| 30 | kr.43.12467 | kr.1,293.74 |
| 50 | kr.40.42640 | kr.2,021.32 |
| 100 | kr.37.24620 | kr.3,724.62 |
| 250 | kr.33.76432 | kr.8,441.08 |
| 500 | kr.31.58676 | kr.15,793.38 |
| 1.000 | kr.29.73745 | kr.29,737.45 |
| Unit Price without VAT: | kr.72.28000 |
|---|---|
| Unit Price with VAT: | kr.90.35000 |

