
RHA0255R000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0255R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0255R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 5 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 25W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.69000 | kr.48.69 |
| 10 | kr.33.38000 | kr.333.80 |
| 30 | kr.28.52367 | kr.855.71 |
| 50 | kr.26.65720 | kr.1,332.86 |
| 100 | kr.24.45590 | kr.2,445.59 |
| 250 | kr.22.04596 | kr.5,511.49 |
| 500 | kr.20.53868 | kr.10,269.34 |
| 1.000 | kr.19.25870 | kr.19,258.70 |
| Unit Price without VAT: | kr.48.69000 |
|---|---|
| Unit Price with VAT: | kr.60.86250 |

