RH SERIES 26.97x27.43mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA0251R000FE02

DigiKey Part Number
541-RHA0251R000FE02-ND
Manufacturer
Manufacturer Product Number
RHA0251R000FE02
Description
WIREWOUND CHASSIS MOUNT RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.22000kr.49.22
10kr.39.12300kr.391.23
30kr.34.81167kr.1,044.35
50kr.30.18240kr.1,509.12
100kr.26.88510kr.2,688.51
250kr.25.81096kr.6,452.74
500kr.19.06150kr.9,530.75
Manufacturers Standard Package
Unit Price without VAT:kr.49.22000
Unit Price with VAT:kr.61.52500