Parametric Equivalent
Parametric Equivalent

RH050400R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH050400R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050400R0FE02 |
Description | RES CHAS MNT 400 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 400 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.18000 | kr.98.18 |
| 10 | kr.88.80000 | kr.888.00 |
| 25 | kr.86.76080 | kr.2,169.02 |
| 50 | kr.79.13980 | kr.3,956.99 |
| 100 | kr.51.08350 | kr.5,108.35 |
| 250 | kr.46.66648 | kr.11,666.62 |
| 500 | kr.46.61094 | kr.23,305.47 |
| 1.000 | kr.46.45766 | kr.46,457.66 |
| Unit Price without VAT: | kr.98.18000 |
|---|---|
| Unit Price with VAT: | kr.122.72500 |



