
RH05025R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH05025R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH05025R00FC02 |
Description | RH-50 25 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.25000 | kr.88.25 |
| 10 | kr.69.56900 | kr.695.69 |
| 25 | kr.64.89880 | kr.1,622.47 |
| 100 | kr.59.76650 | kr.5,976.65 |
| 250 | kr.57.31996 | kr.14,329.99 |
| 500 | kr.55.84564 | kr.27,922.82 |
| 1.000 | kr.54.63216 | kr.54,632.16 |
| Unit Price without VAT: | kr.88.25000 |
|---|---|
| Unit Price with VAT: | kr.110.31250 |


