
RH0501R500FC02 | |
|---|---|
DigiKey Part Number | RHD-1.5-ND |
Manufacturer | |
Manufacturer Product Number | RH0501R500FC02 |
Description | RES CHAS MNT 1.5 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0501R500FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.13000 | kr.127.13 |
| 10 | kr.88.62900 | kr.886.29 |
| 25 | kr.76.36280 | kr.1,909.07 |
| 50 | kr.70.81980 | kr.3,540.99 |
| 100 | kr.66.75880 | kr.6,675.88 |
| 250 | kr.62.07712 | kr.15,519.28 |
| 500 | kr.58.39984 | kr.29,199.92 |
| 1.000 | kr.55.27695 | kr.55,276.95 |
| Unit Price without VAT: | kr.127.13000 |
|---|---|
| Unit Price with VAT: | kr.158.91250 |


