


RH025R7500FE02 | |
---|---|
DigiKey Part Number | 541-RH025R7500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R7500FE02 |
Description | RH-25 .75 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.70000 | kr.64.70 |
10 | kr.44.73600 | kr.447.36 |
25 | kr.39.33960 | kr.983.49 |
50 | kr.35.95900 | kr.1,797.95 |
100 | kr.33.08800 | kr.3,308.80 |
250 | kr.29.94408 | kr.7,486.02 |
500 | kr.27.97798 | kr.13,988.99 |
1.000 | kr.26.30829 | kr.26,308.29 |
Unit Price without VAT: | kr.64.70000 |
---|---|
Unit Price with VAT: | kr.80.87500 |