


RH0251R000FC02 | |
|---|---|
DigiKey Part Number | RHC-1.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0251R000FC02 |
Description | RES CHAS MNT 1 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0251R000FC02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.33000 | kr.76.33 |
| 10 | kr.53.07800 | kr.530.78 |
| 25 | kr.46.78400 | kr.1,169.60 |
| 50 | kr.42.84580 | kr.2,142.29 |
| 100 | kr.39.49820 | kr.3,949.82 |
| 250 | kr.35.83316 | kr.8,958.29 |
| 500 | kr.33.54152 | kr.16,770.76 |
| 1.000 | kr.31.59545 | kr.31,595.45 |
| Unit Price without VAT: | kr.76.33000 |
|---|---|
| Unit Price with VAT: | kr.95.41250 |


